DiodesZetex 1, 5.6 V Zener Diode, Single 200 mW 7 % Surface 2-Pin SOD-323
- RS Stock No.:
- 751-3792
- Mfr. Part No.:
- BZT52C5V6S-7-F
- Brand:
- DiodesZetex
Subtotal (1 tape of 100 units)*
Kr. 85,70
(exc. VAT)
Kr. 107,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 3 000 unit(s) shipping from 09 February 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 500 | Kr. 0,857 | Kr. 85,70 |
| 600 - 1400 | Kr. 0,771 | Kr. 77,10 |
| 1500 + | Kr. 0,685 | Kr. 68,50 |
*price indicative
- RS Stock No.:
- 751-3792
- Mfr. Part No.:
- BZT52C5V6S-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.6V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 3μA | |
| Zener Voltage Tolerance ± | 7% | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | BZT52C5V6S | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.25mV/°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.6V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 3μA | ||
Zener Voltage Tolerance ± 7% | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series BZT52C5V6S | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.25mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323