onsemi 1, 30 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

Kr. 123,60

(exc. VAT)

Kr. 154,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800Kr. 0,618Kr. 123,60
1000 - 1800Kr. 0,532Kr. 106,40
2000 +Kr. 0,461Kr. 92,20

*price indicative

Packaging Options:
RS Stock No.:
781-4005
Mfr. Part No.:
BZX84C30LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

30V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

225mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

2mA

Maximum Zener Impedance

80Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3.04mm

Height

1.11mm

Series

BZX84

Typical Voltage Temperature Coefficient

29.4mV/°C

Automotive Standard

No

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy