onsemi 1, 2.2 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

Get a bulk buy discount

Add 500 more to save Kr. 31,50

View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 45,50

(exc. VAT)

Kr. 56,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400Kr. 0,455Kr. 45,50-
500 - 900Kr. 0,392Kr. 39,20Kr. 31,50
1000 +Kr. 0,341Kr. 34,10Kr. 114,00

*price indicative

Packaging Options:
RS Stock No.:
791-6173
Mfr. Part No.:
MMSZ4680T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

2.2V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

50μA

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

4μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.35mm

Length

3.86mm

Automotive Standard

No

Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy