onsemi 1, 36 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA
- RS Stock No.:
- 792-5432
- Mfr. Part No.:
- 1SMB5938BT3G
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
Kr. 48,16
(exc. VAT)
Kr. 60,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 840 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | Kr. 2,408 | Kr. 48,16 |
| 200 - 480 | Kr. 2,082 | Kr. 41,64 |
| 500 - 980 | Kr. 1,796 | Kr. 35,92 |
| 1000 + | Kr. 1,585 | Kr. 31,70 |
*price indicative
- RS Stock No.:
- 792-5432
- Mfr. Part No.:
- 1SMB5938BT3G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 36V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 3W | |
| Package Type | DO-214AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 10.4mA | |
| Maximum Zener Impedance | 38Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Series | 1SMA59xxBT3G | |
| Length | 5.6mm | |
| Height | 2.47mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 36V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 3W | ||
Package Type DO-214AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 10.4mA | ||
Maximum Zener Impedance 38Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 150°C | ||
Series 1SMA59xxBT3G | ||
Length 5.6mm | ||
Height 2.47mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.5 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA