onsemi 1, 28 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 70,00

(exc. VAT)

Kr. 88,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
100 - 400Kr. 0,70Kr. 70,00
500 - 900Kr. 0,603Kr. 60,30
1000 +Kr. 0,522Kr. 52,20

*price indicative

Packaging Options:
RS Stock No.:
793-0936
Mfr. Part No.:
MMSZ5255BT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

28V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

4.5mA

Maximum Zener Impedance

44Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

100nA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Series

MMSZ52

Standards/Approvals

RoHS

Length

3.86mm

Height

1.35mm

Automotive Standard

No

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy