onsemi 1, 3.6 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- RS Stock No.:
- 800-8768
- Mfr. Part No.:
- 1N5334BRLG
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
Kr. 178,90
(exc. VAT)
Kr. 223,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 300 unit(s) ready to ship
- Plus 1 900 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | Kr. 3,578 | Kr. 178,90 |
| 500 - 950 | Kr. 3,084 | Kr. 154,20 |
| 1000 + | Kr. 2,675 | Kr. 133,75 |
*price indicative
- RS Stock No.:
- 800-8768
- Mfr. Part No.:
- 1N5334BRLG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.6V | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | DO-15 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 350mA | |
| Maximum Zener Impedance | 500Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 150μA | |
| Maximum Operating Temperature | 200°C | |
| Series | 1N53 | |
| Standards/Approvals | No | |
| Length | 8.89mm | |
| Height | 3.68mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.6V | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 5W | ||
Package Type DO-15 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 350mA | ||
Maximum Zener Impedance 500Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 150μA | ||
Maximum Operating Temperature 200°C | ||
Series 1N53 | ||
Standards/Approvals No | ||
Length 8.89mm | ||
Height 3.68mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 3 W 5 % Surface 2-Pin SMB
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 200 mW 5 % Surface 2-Pin SOD-323F