onsemi 1, 15 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323
- RS Stock No.:
- 802-4568
- Mfr. Part No.:
- MM3Z15VST1G
- Brand:
- onsemi
Add 1000 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
Kr. 65,60
(exc. VAT)
Kr. 82,00
(inc. VAT)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | Kr. 0,328 | Kr. 65,60 | - |
| 1000 - 1800 | Kr. 0,283 | Kr. 56,60 | 13% |
| 2000 + | Kr. 0,245 | Kr. 49,00 | 25% |
*price indicative
- RS Stock No.:
- 802-4568
- Mfr. Part No.:
- MM3Z15VST1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 15V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 12.7mV/K | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 15V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 100nA | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 12.7mV/K | ||
Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323