onsemi 1, 3.9 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323
- RS Stock No.:
- 802-4622
- Mfr. Part No.:
- MM3Z3V9T1G
- Brand:
- onsemi
Add 1000 more to save Kr. 61,00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
Kr. 87,80
(exc. VAT)
Kr. 109,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 1 600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | Kr. 0,439 | Kr. 87,80 | - |
| 1000 - 1800 | Kr. 0,378 | Kr. 75,60 | Kr. 61,00 |
| 2000 + | Kr. 0,328 | Kr. 65,60 | Kr. 222,00 |
*price indicative
- RS Stock No.:
- 802-4622
- Mfr. Part No.:
- MM3Z3V9T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.9V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 3μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Series | MM3ZxxxT1G | |
| Height | 1mm | |
| Typical Voltage Temperature Coefficient | -2.5mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.9V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 90Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 3μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Series MM3ZxxxT1G | ||
Height 1mm | ||
Typical Voltage Temperature Coefficient -2.5mV/K | ||
Automotive Standard No | ||
Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- DiodesZetex 1 Single 300 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323