Vishay 1, 3.6 V Zener Diode, Single 500 mW 3 % Through Hole 2-Pin DO-35

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 pack of 200 units)*

Kr. 62,20

(exc. VAT)

Kr. 77,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800Kr. 0,311Kr. 62,20-
1000 - 1800Kr. 0,296Kr. 59,204%
2000 - 4800Kr. 0,23Kr. 46,0026%
5000 - 9800Kr. 0,224Kr. 44,8027%
10000 +Kr. 0,218Kr. 43,6029%

*price indicative

Packaging Options:
RS Stock No.:
818-5055
Mfr. Part No.:
TZX3V6B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

3.6V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

100Ω

Zener Voltage Tolerance ±

3%

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Series

TZX

Length

3.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy