Vishay 1, 3.9 V Zener Diode, Single 500 mW 3 % Through Hole 2-Pin SOD-27
- RS Stock No.:
- 818-5067
- Mfr. Part No.:
- TZX3V9B-TR
- Brand:
- Vishay
Get a bulk buy discount
Add 1000 more to save Kr. 104,00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
Kr. 208,60
(exc. VAT)
Kr. 260,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | Kr. 1,043 | Kr. 208,60 | - |
| 1000 - 1800 | Kr. 0,939 | Kr. 187,80 | Kr. 104,00 |
| 2000 - 4800 | Kr. 0,574 | Kr. 114,80 | Kr. 938,00 |
| 5000 - 9800 | Kr. 0,438 | Kr. 87,60 | Kr. 3 025,00 |
| 10000 + | Kr. 0,375 | Kr. 75,00 | Kr. 6 680,00 |
*price indicative
- RS Stock No.:
- 818-5067
- Mfr. Part No.:
- TZX3V9B-TR
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.9V | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Zener Voltage Tolerance ± | 3% | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TZX | |
| Standards/Approvals | RoHS | |
| Length | 3.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.9V | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 100Ω | ||
Zener Voltage Tolerance ± 3% | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Series TZX | ||
Standards/Approvals RoHS | ||
Length 3.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very Sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 3 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27