Nexperia 1, 6.8 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80
- RS Stock No.:
- 865-2113
- Mfr. Part No.:
- BZV55-B6V8,115
- Brand:
- Nexperia
Add 500 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
Kr. 183,75
(exc. VAT)
Kr. 229,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 750 unit(s) ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 250 | Kr. 0,735 | Kr. 183,75 | - |
| 500 - 1000 | Kr. 0,478 | Kr. 119,50 | 34% |
| 1250 - 2250 | Kr. 0,466 | Kr. 116,50 | 36% |
| 2500 - 4750 | Kr. 0,451 | Kr. 112,75 | 38% |
| 5000 + | Kr. 0,441 | Kr. 110,25 | 40% |
*price indicative
- RS Stock No.:
- 865-2113
- Mfr. Part No.:
- BZV55-B6V8,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 6.8V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 2μA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | BZV55 | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Typical Voltage Temperature Coefficient | 3mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 6.8V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 2μA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series BZV55 | ||
Length 3.7mm | ||
Height 1.6mm | ||
Typical Voltage Temperature Coefficient 3mV/°C | ||
Automotive Standard No | ||
Zener Diodes 500mW, BZV55 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80