Vishay 1, 5.1 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-123

Subtotal (1 reel of 250 units)*

Kr. 192,25

(exc. VAT)

Kr. 240,25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 14 250 left, ready to ship
  • Final 250 unit(s) shipping from 23 November 2026
Units
Per unit
Per Reel*
250 +Kr. 0,769Kr. 192,25

*price indicative

RS Stock No.:
903-0732
Mfr. Part No.:
BZT52B5V1-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

5.1V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

General Purpose

Pin Count

2

Test Current It

1mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Height

1.35mm

Standards/Approvals

No

Series

BZT52B5

Length

3.85mm

Typical Voltage Temperature Coefficient

0.0004ppm/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 500mW, BZT52-V Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy