GEORGIN Intrinsic Security Power Supply, 4 to 20 mA, ATEX

Subtotal (1 box of 1 unit)*

Kr. 3 935,59

(exc. VAT)

Kr. 4 919,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +Kr. 3 935,59

*price indicative

RS Stock No.:
230-9447
Mfr. Part No.:
BXNT6002
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Product Type

Intrinsic Security Power Supply

Number of Channels

1

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Safety Current Resistance

50Ω

Terminal Type

Plug-In Cage Clamp

IP Rating

IP54

Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Signal Type

4 to 20 mA

Maximum Safety Voltage

27.5V

Maximum Safety Current

80.1mA

Maximum Operating Temperature

60°C

Standards/Approvals

EN/CEI 61010-1, EN/CEI 60079-11 (Ex ia) I or (Ex ia) IIC or (Ex ia) IIB (Ex iaD) I or (Ex iaD) IIC or (Ex iaD) IIB, EN/CEI 60079-0, EN/CEI 61326 & CEI 61000-6-2

Series

BXNT

COO (Country of Origin):
FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.

In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Transmitter power supply

Input: 1 x 4/20mA

Output: 1 x 4/20mA

Option: without, clamp terminals

Power supply: 24/48 Vdc

DIN rail mounting housing

ATEX / IECEx informations:

EC type examination certificate LCIE 02 ATEX 6104X

IECEx LCI 09.0013X certificate

[Ex ia] IIC (-20 °C < Ta < 60 °C)

Group II (surface) - category (1) G/D

Installation in safe zone

Barrier for equipment installed in zone 0,1,2 et 20,21,22

See leaflet for a safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy