GEORGIN Intrinsic Security Power Supply, ATEX

Subtotal (1 box of 1 unit)*

Kr. 4 418,70

(exc. VAT)

Kr. 5 523,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +Kr. 4 418,70

*price indicative

RS Stock No.:
230-9451
Mfr. Part No.:
BXNTI600E
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Number of Channels

1

Product Type

Intrinsic Security Power Supply

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Terminal Type

Plug-In Cage Clamp

IP Rating

IP54

Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Safety Current

80mA

Maximum Safety Voltage

27.5V

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60079-0, EN/CEI 60079-11, CEI 61000-6-2, IEC 61508, EN/CEI 61010-1, EN/CEI 61326, EN/CEI 60079-0, EN 60079-15

Series

BXNT

COO (Country of Origin):
FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.

In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Intelligent transmitter power supply

Input: 1 x 4/20mA HART compatible

Output: 1 x 4/20mA HART Compatible

Option: without, clamp terminals

Power supply: 110/230 Vac

DIN rail mounting housing

ATEX / IECEx informations:

EC type examination certificate LCIE 02 ATEX 6104X

IECEx LCI 09.0013X certificate

[Ex ia] IIC (-20 °C < Ta < 60 °C)

Group II (surface) - category (1) G/D

Installation in safe zone

Barrier for equipment installed in zone 0,1,2 et 20,21,22

See leaflet for a safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy