Phoenix Contact Temperature Measuring Transducer, ATEX
- RS Stock No.:
- 265-7546
- Mfr. Part No.:
- 2924799
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 6 300,58
(exc. VAT)
Kr. 7 875,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 300,58 |
*price indicative
- RS Stock No.:
- 265-7546
- Mfr. Part No.:
- 2924799
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Temperature Measuring Transducer | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Push-in Terminal | |
| Supply Voltage | 230V ac/dc, 24V ac/dc | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | IEC/EN 60079-11, RoHS | |
| Series | 2924799 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Temperature Measuring Transducer | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Push-in Terminal | ||
Supply Voltage 230V ac/dc, 24V ac/dc | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals IEC/EN 60079-11, RoHS | ||
Series 2924799 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact temperature measuring transducer with analogue output and 3 limit Value relays can be used in combination as a safe limit Value relay and status indicator for supply voltage, cable, sensor, and module errors with electrical isolation.
Plug-in screw or spring-cage connection technology
IP20 degree of protection
Related links
- Phoenix Contact Temperature Measuring Transducer
- Phoenix Contact MACX MCR Series Temperature Measuring Transducer RTD Current Output,
- Phoenix Contact Galvanic Barrier ATEX
- Phoenix Contact Galvanic Barrier, ATEX
- Phoenix Contact Galvanic Barrier ATEX
- Phoenix Contact 2 Channel Galvanic Barrier, ATEX
- Phoenix Contact 2 Channel Galvanic Barrier ATEX
- Phoenix Contact 2 Channel Galvanic Barrier ATEX