Endress+Hauser Converter Module, Zone 2
- RS Stock No.:
- 288-6009
- Distrelec Article No.:
- 304-26-969
- Mfr. Part No.:
- RNF22-AAA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
Kr. 962,23
(exc. VAT)
Kr. 1 202,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 962,23 |
*price indicative
- RS Stock No.:
- 288-6009
- Distrelec Article No.:
- 304-26-969
- Mfr. Part No.:
- RNF22-AAA
- Brand:
- Endress+Hauser
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
| Brand | Endress+Hauser | |
| Product Type | Converter Module | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX IECEx II 3 G Ex ec nC IIC Gc, DNV | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Converter Module | ||
Mount Type DIN Rail | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX IECEx II 3 G Ex ec nC IIC Gc, DNV | ||
- COO (Country of Origin):
- DE
The Endress+Hauser power feed-in and error message module is a crucial component that provides a redundant 24 VDC supply voltage to the DIN rail interface bus connector system for safe operations in hazardous areas. With intelligent error diagnostics that alert of power supply failure, NAMUR group error messages or fuse error via a relay contact and a flashing LED, this compact interface module ensures safe and reliable operations in industrial settings.
Redundant 24 VDC supply voltage for safe operations
Intelligent error diagnostics for quick issue resolution
Relay output for error message notification
Compact housing for efficient use of space in control cabinets
Related links
- Endress+Hauser Converter Module, Integrated Error Analysis Function Signal A Power Supply Failure/Fuse Error and A Group
- Endress+Hauser Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- Endress+Hauser Surge Arrester 230 V, DIN Rail
- Endress+Hauser RMA42 Indicator Digital Panel Multifunction Meter for Process Transmitter, 115 mm x 45 mm
- Endress+Hauser RNB22 Switched Mode DIN Rail Power Supply 250 V dc 20 mA Output DC 1.6 W
- Endress+Hauser Galvanic Barrier, Ex ia
- Endress+Hauser Galvanic Barrier ATEX