Phoenix Contact Galvanic Barrier, ATEX

Image representative of range

Subtotal (1 unit)*

Kr. 2 105,19

(exc. VAT)

Kr. 2 631,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 105,19

*price indicative

RS Stock No.:
751-1346
Mfr. Part No.:
2865492
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Channels

1

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Terminal Type

Screw

Supply Voltage

20V dc, 30V dc

IP Rating

IP20

Maximum Safety Voltage

253V ac

Maximum Safety Current

39mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, ATEX, UL, IEC, WEEE, RoHS

Series

MACX MCR-EX-SL-SD

COO (Country of Origin):
DE

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner


The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications

Electrical 3-way isolation

Screw or spring-cage connections are available

IP20 protection

Width only 12.5 mm

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy