- RS Stock No.:
- 165-3035
- Mfr. Part No.:
- CD143A-SR12
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 165-3035
- Mfr. Part No.:
- CD143A-SR12
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Steering/TVS Diode Array, CD143A Series, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Complex Array |
Maximum Clamping Voltage | 30V |
Minimum Breakdown Voltage | 13.3V |
Mounting Type | Surface Mount |
Package Type | SOT-143 |
Pin Count | 4 |
Peak Pulse Power Dissipation | 500W |
Maximum Peak Pulse Current | 16A |
ESD Protection | Yes |
Number of Elements per Chip | 5 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.04 x 1.39 x 1.04mm |
Length | 3.04mm |
Height | 1.04mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |
Width | 1.39mm |
- RS Stock No.:
- 165-3035
- Mfr. Part No.:
- CD143A-SR12
- Brand:
- Bourns