- RS Stock No.:
- 191-9419
- Mfr. Part No.:
- 9LG0824P4J001
- Brand:
- Sanyo Denki
104 In stock for same day dispatch
Added
Price Each
Kr. 863,50
(exc. VAT)
Kr. 1 079,38
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 863,50 |
5 - 9 | Kr. 811,69 |
10 - 24 | Kr. 759,88 |
25 - 49 | Kr. 725,34 |
50 + | Kr. 656,26 |
- RS Stock No.:
- 191-9419
- Mfr. Part No.:
- 9LG0824P4J001
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Long Life Fan San Ace 80L
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 80mm |
AC or DC Operation | DC |
Width | 80mm |
Power Consumption | 6.72W |
Depth | 25.2mm |
Maximum Current | 280mA |
Termination Type | Lead Wire |
Air Flow | 124m³/h |
Dimensions | 80 x 80 x 25mm |
Noise Level | 49dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |