Skyworks Solutions Inc ISOlinear Si8630 Evaluation Kit Si86ISOLIN-KIT

Subtotal (1 unit)*

Kr.1 398 84 

(exc. VAT)

Kr.1 748 55 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +Kr. 1 398,84

*price indicative

RS Stock No.:
795-1589
Mfr. Part No.:
Si86ISOLIN-KIT
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Kit Classification

Evaluation Kit

Featured Device

Si8630

Kit Name

ISOlinear

Si86xx ISOLinear Analogue Isolation Evaluation Board


The Silicon Technologies ISOLinear Reference Design Board provides an environment for the evaluation of analogue signal isolation using the Si86xx Digital Isolator. The incoming analogue signal is modulated and transmitted through the Si86xx digital isolator, filtered and reconstructed on the output side. The ISOlinear Reference Design offers the user an alternative to expensive analogue isolation amplifiers, with competitive performance benefits and greater user-flexibility. The Si86xxIsoLin-UG Reference Design contains three different cost/performance-optimized analogue isolation circuit configurations. Typical applications include isolation amplifiers for sensors, ground loop eliminators, level shifting and motor control.

3 x Si8630 150Mbps digital isolators in a widebody SOIC16 package

Contents

Si86xxIsoLin evaluation board (Si86xxIsoLin-EB) featuring multiple Si8630 150 Mbps digital isolators in a wide-body SOIC-16 package.

Related links