Phoenix Contact Distribution Block, 12 Way

Subtotal (1 pack of 10 units)*

Kr.814 82 

(exc. VAT)

Kr.1 018 52 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 05. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 81,482Kr. 814,82

*price indicative

RS Stock No.:
255-9379
Mfr. Part No.:
1019536
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

12

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²
Mounting type is NS 35/7,5, NS 35/15
Color is black

Related links