- RS Stock No.:
- 174-3543
- Mfr. Part No.:
- 2909518
- Brand:
- Phoenix Contact
Available to back order for despatch 25.06.2024
Added
Price Each (In a Pack of 10)
Kr. 325,60
(exc. VAT)
Kr. 407,00
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 325,60 | Kr. 3 256,00 |
*price indicative |
- RS Stock No.:
- 174-3543
- Mfr. Part No.:
- 2909518
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with 10 A power contact, 1 changeover contact, 12 V DC input voltage.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 12V dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 94mm |
Height | 80mm |
Length | 14mm |
Contact Material | Silver Alloy |
Input Current | 4.5mA |
Minimum Operating Temperature | -40 °C, -20°C |
Life | 30000000 cycles |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60 °C, -40 → +60°C |
Dimensions | 14 x 94 x 80mm |
- RS Stock No.:
- 174-3543
- Mfr. Part No.:
- 2909518
- Brand:
- Phoenix Contact