Anybus RS232, RS485 to RJ45 Interface Converter

Subtotal (1 unit)*

Kr. 7 854,68

(exc. VAT)

Kr. 9 818,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 854,68

*price indicative

RS Stock No.:
240-5285
Mfr. Part No.:
ABC3090-A
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Interface Converter

Connector Type A

RS232, RS485

Connector Type B

RJ45

Standards/Approvals

No

COO (Country of Origin):
SE
The Anybus interface will Integrate your serial RS-232/485 based industrial devices and equipment to Ethernet/IP, Modbus TCP or PROFINET control systems without any changes to the device. Just connect, configure and you’re done. The Anybus Communicator can transfer large amounts of data, is fast to configure thanks to its’ drag and drop web interface and is built on trusted Anybus technology. The Communicator can convert both standard serial protocols such as Modbus RTU and proprietary serial request/response or produce/consume based protocols. Typical serial applications include variable frequency drives, sensors, actuators, human machine interfaces, barcode readers, RFID readers and industrial scales among others.

Transfer up to 1 500 bytes of data in both directions

Configurable for industrial Ethernet network (Ethernet/IP, Modbus TCP, PROFINET or EtherCAT)

Web-based drag and drop configuration interface

·-25 to +70 °C industrial temperature range

Powered by award winning NP40 network processor

Security chip, security switch and secure boot

Note

Input
Modbus-RTU
Output
Industrial Ethernet

Related links