- RS Stock No.:
- 818-4153
- Mfr. Part No.:
- CJ1WOD232CHN
- Brand:
- Omron
Discontinued product
Alternative
Omron Output PLC Expansion Module For Use With CJ1 Series 32 Output
Kr. 3 622,94
Each
RS Stock No.: 746-2840
- RS Stock No.:
- 818-4153
- Mfr. Part No.:
- CJ1WOD232CHN
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
CJ1W Series I/O Module
CJ1W I/O modules are connected directly into the CJ/NJ CPU unit which give the option of connecting to further expansion racks via an I/O connecting cable.
Rack-mountable units provide the user with the option to expand controller capacity even if space is limited
Quick expansion without the hassle of intricate installation thanks to easy-to-use connectors
Quick expansion without the hassle of intricate installation thanks to easy-to-use connectors
Omron CJ1W Series
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CJ1 |
Output Type | PNP |
For Use With | CJ1 Series |
Number of Outputs | 32 |
Voltage Category | 24 V dc |
Mounting Type | Panel Mount |
Output Current | 150 mA |