Facom Torque Calibration Bench

Subtotal (1 unit)*

Kr.259 110 68 

(exc. VAT)

Kr.323 888 35 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 259 110,68

*price indicative

RS Stock No.:
235-3890
Mfr. Part No.:
CD.12A
Brand:
Facom

Non Compliant with RoHS

COO (Country of Origin):
TW
The Facom torque calibration bench is used to calibrate wrenches up to 1000 N.m capacity. It has secure and stable fixture to ensure accuracy.

Adjustable to ensure precise horizontal location
Capacity 1000 Nm

Related links