Weidmuller 9205190000, LED Voltage Indicator, 400V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-850
Mfr. Part No.:
9205190000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Maximum Voltage

400V ac/dc

Display Type

LED

IP Rating

IP40

Weight

70g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

9205190000

RoHS Status: Not Applicable

COO (Country of Origin):
RO

Slimline Indicators 6-400V AC/DC


Slimline voltage indication ranges of 6, 50 and 110V.

Volt Check 3


AC/DC voltage checkAutomatic range selectionPolarity indication on DC up to 50VAC indication when both polarity indicators are litBright neon indicator for voltages 110V and aboveTester reduces the test current for high voltages to prolong the LED life

Caution

This unit should be checked for correct operation using a known voltage before use.

Supplied with

Instruction manual.


Voltage Level Indicators


A range of voltage testers each available in versions suitable for electronic or electrical applications.