- RS Stock No.:
- 243-7088
- Mfr. Part No.:
- 3RV1011-0KA10
- Brand:
- Siemens
5 In stock for same day dispatch
21 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 1 042,80
(exc. VAT)
Kr. 1 303,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 042,80 |
- RS Stock No.:
- 243-7088
- Mfr. Part No.:
- 3RV1011-0KA10
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
Specifications
Attribute | Value |
---|---|
Current Rating | 0.9 → 1.25 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | 3RV1 |
Overall Length | 90mm |
Overall Width | 45mm |
Overall Depth | 81mm |
Control Voltage | 0.9 → 1.25 A |