- RS Stock No.:
- 243-7151
- Mfr. Part No.:
- 3RV1011-1GA10
- Brand:
- Siemens
18 In stock for same day dispatch
53 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 1 095,60
(exc. VAT)
Kr. 1 369,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 095,60 |
- RS Stock No.:
- 243-7151
- Mfr. Part No.:
- 3RV1011-1GA10
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
Siemens Motor Protection Circuit Breaker, 690V AC Voltage Rating, 5.5kW Maximum Operating Power - SIRIUS Innovation Series - 3RV1011-1GA10
Stop electrical faults in their tracks with this Siemens motor protection circuit breaker. It shuts down overcurrents and short circuits before they reach sensitive hardware, clamping down on equipment damage. By adjusting its current setting between 4.5 and 6.3A, it's easy to line the unit up with the protection its connected appliance calls for. Resets are done in no time thanks to a handy front-mounted rocker switch. As the device handles up to 15 operations an hour, it's a suitable safeguard for intense motor-driven gear. Look for circuit breakers like this in industrial robotics and manufacturing systems.
Features & Benefits
• Conductor terminals located on top and bottom, for convenient wiring access
• Total power loss of just 7.25W for energy-efficient protection
• Current setting is controlled by front-mounted screw dials, so it's easy to adjust to suit equipment
• Snaps onto a DIN rail without tools, for quick installation
• Total power loss of just 7.25W for energy-efficient protection
• Current setting is controlled by front-mounted screw dials, so it's easy to adjust to suit equipment
• Snaps onto a DIN rail without tools, for quick installation
What's the service life of this product?
This breaker has a lifespan of 100,000 cycles, making it a reliable choice for long-lasting protection.
Specifications
Attribute | Value |
---|---|
Current Rating | 4.5 → 6.3 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Series | 3RV1 |
Overall Length | 90mm |
Overall Width | 45mm |
Overall Depth | 81mm |
Minimum Operating Temperature | -20°C |
Voltage Rating | 690 V |
Maximum Operating Temperature | +60°C |
Terminal Type | Screw |
Number of Poles | 3 |
Breaking Capacity | 2 kA, 3 kA, 100 kA |
Size | S00 |
Enclosure Type | Rectangular |
Control Voltage | 4.5 → 6.3 A |