- RS Stock No.:
- 243-7173
- Mfr. Part No.:
- 3RV1011-1JA10
- Brand:
- Siemens
8 In stock for same day dispatch
28 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 1 221,00
(exc. VAT)
Kr. 1 526,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 221,00 |
- RS Stock No.:
- 243-7173
- Mfr. Part No.:
- 3RV1011-1JA10
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
Siemens Motor Protection Circuit Breaker, 3 Poles, 10A Current Rating - SIRIUS Innovation Series - 3RV1011-1JA10
Keen to protect your motor against damage from electrical faults? This MPCB from Siemens is a triple threat. To keep your equipment safe from hazards, it combines phase failure detection with protection against short circuits and overloads in one handy device. You can adjust the current between 7 and 10A to match your connected system, making it a versatile piece of kit. For speedy installation, simply snap it onto your DIN rail. You'll commonly find this unit used in manufacturing facilities and medical equipment.
• Can be mounted in any position for flexible assembly
• Wide operating temperature range between -20°C and +60°C for use in challenging conditions
• IP20 rating means it's finger-safe and protected against objects larger than 12mm
• Wide operating temperature range between -20°C and +60°C for use in challenging conditions
• IP20 rating means it's finger-safe and protected against objects larger than 12mm
How durable is this MPCB?
Thanks to its hefty mechanical service life of 100,000 switching cycles, you can count on this MPCB for long-term performance.
How do I control this MPCB?
A built-in toggle switch on the front of the device makes it a cinch to turn on and off at the flick of a finger.
Specifications
Attribute | Value |
---|---|
Current Rating | 7 → 10 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | 3RV1 |
Overall Length | 90mm |
Overall Width | 45mm |
Overall Depth | 75mm |
Minimum Operating Temperature | -20°C |
Voltage Rating | 690 V |
Maximum Operating Temperature | +60°C |
Terminal Type | Screw |
Breaking Capacity | 100 kA |
Number of Poles | 3 |
Size | 90 x 45 x 75mm |
Control Voltage | 7 → 10 A |