- RS Stock No.:
- 246-4989
- Mfr. Part No.:
- 3RV1031-4GA10
- Brand:
- Siemens
Available to back order for despatch when stock is available
Added
Price Each
Kr. 2 911,24
(exc. VAT)
Kr. 3 639,05
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 2 911,24 |
10 - 14 | Kr. 2 736,57 |
15 + | Kr. 2 620,11 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 246-4989
- Mfr. Part No.:
- 3RV1031-4GA10
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
Specifications
Attribute | Value |
---|---|
Range | Sirius Innovation |
Motor Protection Component | Circuit Breaker |
Series | 3RV1 |
Overall Length | 140mm |
Overall Width | 55mm |
Overall Depth | 149mm |
Control Voltage | 36 → 45 A |
- RS Stock No.:
- 246-4989
- Mfr. Part No.:
- 3RV1031-4GA10
- Brand:
- Siemens