Siemens SITOP POWER FLEXI Switch Mode DIN Rail Panel Mount Power Supply, 85 → 132V ac ac Input, 24V dc dc
- RS Stock No.:
- 373-0344
- Mfr. Part No.:
- 6EP1353-2BA00
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 373-0344
- Mfr. Part No.:
- 6EP1353-2BA00
- Brand:
- Siemens
Legislation and Compliance
Product Details
SITOP Power FLEXI Stabilized Power Supply
The SITOP Power Flexi PSU (power supply unit) with flexible output voltage from 3 V to 52 V.
Features and Benefits
Primary switching controller with adjustable output voltage from 3 V to 52 V
Easy installation onto a 35mm DIN Rail
Output voltage adjustable by potentiometer on the unit or by remote analogue signal
Automatic output power limitation to 120 W between 12 V and 52 V
Maximum output current 10 A in 3 V to 12 V range
PFC to EN61000-3-2
Short circuit protection
RFI to EN55022-B
Sensing cable connection for output voltage correction
Product Application Information
The SITOP Power Flexi is suitable for all application areas requiring a special voltage other than 24 V.
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Approvals
CE, cULus
Approvals
UL/cUL Recognised
Standards
UL, CSA, SELV, EN
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 75mm |
Depth | 125mm |
Series | SITOP POWER FLEXI |
Load Regulation | 0.2% |
MTBF | 1196172h |
Minimum Temperature | 0°C |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 3 → 52V |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +60°C |
- RS Stock No.:
- 373-0344
- Mfr. Part No.:
- 6EP1353-2BA00
- Brand:
- Siemens