Siemens PROFIBUS-DP PLC Expansion Module For Use With SIMATIC S7-200 - 124 (Maximum) Input, 124 (Maximum) Output
- RS Stock No.:
- 434-1872
- Mfr. Part No.:
- 6GK72432AX010XA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 434-1872
- Mfr. Part No.:
- 6GK72432AX010XA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CP243 AS-i Master
A CP243-2 AS-i master module is an interface module which enables a S7-200 CPU to be connected to a AS-i network. The module can communicate with up to 31 nodes and each may have a maximum of 4 inputs and 4 outputs, therefore the module has the ability to be connected to 124 inputs and outputs.
This module is used where slave units in a AS-i network are required to be monitored or controlled and for diagnostics
Note
This module is not compatible with S7-221 CPUs.
CP243 AS-i Master
This module is used where slave units in a AS-i network are required to be monitored or controlled and for diagnostics.
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifications
Attribute | Value |
---|---|
Number of Inputs | 124 (Maximum) |
Number of Outputs | 124 (Maximum) |
For Use With | SIMATIC S7-200 |
Dimensions | 96 x 78.7 x 62.2 mm |