Siemens Switch Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS Stock No.:
- 443-0275
- Mfr. Part No.:
- 6EP1334-1AL12
- Brand:
- Siemens
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Chinfa DRE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS Stock No.
- 816-3932
Price Each
Kr. 2 351,25
(exc. VAT)
Kr. 2 939,06
(inc. VAT)
- RS Stock No.:
- 443-0275
- Mfr. Part No.:
- 6EP1334-1AL12
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
120 & 240W Switch Mode Slimline
The 1-phase and 2-phase SITOP modular are technology power supplies for sophisticated solutions and offer maximum functionality for use in complex plants and machines.
The 24 V/5 A and 10 A power supplies in a compact metal enclosure can be accommodated where only limited installation depth is available. For example, in covered machine supports or hinged frames.
The 24 V/5 A and 10 A power supplies in a compact metal enclosure can be accommodated where only limited installation depth is available. For example, in covered machine supports or hinged frames.
24 V/5 A and 10 A, also available as version with PCB with protective coating.
1-phase and 2-phase ultra-wide input range
Extremely slim design – no lateral installation clearances required
Power Boost with 3 times the rated current (for 25 ms) for tripping protective devices
Extra power with 1.5 times the rated current (5 s/min) for brief functional overload
Selectable short-circuit response between constant current and restart
Optional symmetrical load distribution for parallel operation
Operating status on 3 LEDs
High degree of efficiency up to 91 %
Wide temperature range from -25 to +70 °C
Comprehensive certifications, such as cULus, ATEX or GL
1-phase and 2-phase ultra-wide input range
Extremely slim design – no lateral installation clearances required
Power Boost with 3 times the rated current (for 25 ms) for tripping protective devices
Extra power with 1.5 times the rated current (5 s/min) for brief functional overload
Selectable short-circuit response between constant current and restart
Optional symmetrical load distribution for parallel operation
Operating status on 3 LEDs
High degree of efficiency up to 91 %
Wide temperature range from -25 to +70 °C
Comprehensive certifications, such as cULus, ATEX or GL
Standards
EN60950
Approvals
CE, cULus
Standards
UL, CSA, SELV, EN
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 130mm |
Width | 60mm |
Depth | 60mm |
Load Regulation | 0.5% |
Minimum Temperature | 0°C |
Ripple And Noise | 150mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +60°C |
- RS Stock No.:
- 443-0275
- Mfr. Part No.:
- 6EP1334-1AL12
- Brand:
- Siemens