- RS Stock No.:
- 463-0908
- Mfr. Part No.:
- 6EP13321SH42
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 463-0908
- Mfr. Part No.:
- 6EP13321SH42
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
LOGO! Power Series
Overload and short circuit protection
Input frequency range 47-63Hz
Fully regulated output
Low profile space saving design
High efficiency
Potentiometer variable output
Constant current protection during high current start-up conditions
LED indication of 'output voltage OK'
Parallelable
Input frequency range 47-63Hz
Fully regulated output
Low profile space saving design
High efficiency
Potentiometer variable output
Constant current protection during high current start-up conditions
LED indication of 'output voltage OK'
Parallelable
Approvals
UL/cUL-listed recognised, ATEX, FM, GL
Standards
UL, CSA, SELV, EN
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Current | 2.5A |
Power Rating | 60W |
Electrical Phase | 1 |
Width | 55mm |
Depth | 90mm |
Mounting Type | DIN Rail |
MTBF | 1419239h |
Ripple And Noise | 150mV Pk-Pk |
Efficiency | 87% |
Minimum Temperature | -20°C |
Maximum Temperature | +55°C |
- RS Stock No.:
- 463-0908
- Mfr. Part No.:
- 6EP13321SH42
- Brand:
- Siemens