- RS Stock No.:
- 468-5813
- Mfr. Part No.:
- 6GK72431GX000XE0
- Brand:
- Siemens
Discontinued product
Alternative
Siemens Ethernet Input/Output PLC Expansion Module For Use With SIMATIC S7-200, Ethernet Input Type
Kr. 3 547,00
Each
RS Stock No.: 468-5807
- RS Stock No.:
- 468-5813
- Mfr. Part No.:
- 6GK72431GX000XE0
- Brand:
- Siemens
Legislation and Compliance
Product Details
CP243-1 Ethernet & IT Modules
Communications modules for use with the S7-200 PLCs available in Ethernet or IT versions
Both models share the following features:
TCP/IP
8 communications channels for S7-comms (XPUT & XGET supported) and 1 for Micro/WIN
Choice of server or client configuration for each channel
OPC-client access with READ and WRITE (server)
Up to 32 data transfers per channel
Up to 212 bytes per data transfer
Configuration and diagnostics via industrial Ethernet
BOOTP option supported
Plug-and-play
Complete configuration supported in PLC
8 communications channels for S7-comms (XPUT & XGET supported) and 1 for Micro/WIN
Choice of server or client configuration for each channel
OPC-client access with READ and WRITE (server)
Up to 32 data transfers per channel
Up to 212 bytes per data transfer
Configuration and diagnostics via industrial Ethernet
BOOTP option supported
Plug-and-play
Complete configuration supported in PLC
In addition the IT Module also has the following features:
8Mbyte total EEPROM storage area for data logging/file storage
Can send up to 32 e-mails with embedded PLC data
FTP file transfer (client/server)
Web Server functionality with Java support
In-built security through 8 user accounts and 1 administrator account
Can send up to 32 e-mails with embedded PLC data
FTP file transfer (client/server)
Web Server functionality with Java support
In-built security through 8 user accounts and 1 administrator account
Specifications
Attribute | Value |
---|---|
Input Type | Ethernet |
Output Type | Ethernet |
For Use With | SIMATIC S7-200 |
Dimensions | 80 x 71.2 x 62 mm |