- RS Stock No.:
- 488-6145
- Mfr. Part No.:
- 6AV66500DA010AA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 488-6145
- Mfr. Part No.:
- 6AV66500DA010AA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
Product Details
Siemens SIMATIC Micro Panels (S7-200 only)
Micro panels are optimally adapted to the performance and application fields of the S7-200 PLC. They are available as Operator Panels and Touch Panels with graphic displays configurable with WinCC flexible software. Simatic Micro Panels are connected to the S7-200 with standard MPI or Profibus cable. Starter kits include:
HMI panel including installation accessories
WinCC flexible Micro software
Manual
MPI Cable (5m)
WinCC flexible Micro software
Manual
MPI Cable (5m)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | TP 177 |
Display Type | STN LCD |
Manufacturer Part No. | 6AV66500DA010AA0 |
Display Resolution | 320 x 240pixels |
Port Type | RS485 |
Onboard Memory | 256 kB |
Supply Voltage | 24 V dc |
IP Rating | IP20, IP65 |
Dimensions | 212 x 156 x 45 mm |
Maximum Operating Temperature | +50°C |
Display Colour | Blue |
Minimum Operating Temperature | 0°C |
Depth | 45mm |
Length | 212mm |
Display Size | 5.7 in |
Width | 156mm |