- RS Stock No.:
- 488-6729
- Mfr. Part No.:
- 6ES7212-1AB23-0XB0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 488-6729
- Mfr. Part No.:
- 6ES7212-1AB23-0XB0
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | S7-200 |
For Use With | SIMATIC S7-200 Series |
Input Type | Digital |
Voltage Category | 20.4 → 28.8 V dc |
Width | 90mm |
Mounting Type | Rack Mount |
Programming Language Used | AWL, FUP, Ladder Logic |
Number of Communication Ports | 1 |
Output Current | 750 mA |
Maximum Operating Temperature | +45°C |
Memory | 2 (Data Memory) kB, 4 (Program Memory) kB |
Programming Interface | Computer, SIMATIC PG/PC |
Minimum Operating Temperature | 0°C |
Battery Backup | Yes |
Dimensions | 80 x 90 x 62 mm |
Communication Port Type | RS485 |
Program Capacity | 4 kB |
Depth | 62mm |
Length | 80mm |