Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Relay Output, 14-Input, Digital Input
- RS Stock No.:
- 488-6814
- Mfr. Part No.:
- 6ES7214-1BD23-0XB0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 488-6814
- Mfr. Part No.:
- 6ES7214-1BD23-0XB0
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Siemens S7-224 CPU, China Certified
A range of Siemens SIMATIC S7-200 Standard CPUs certified for full use within the China market.
Compact high-performance CPU
With 24 inputs/outputs on board
Expandable with up to 7 expansion modules
6 fast counters (30 kHz)
2 high-frequency pulse outputs (max. 20 kHz)
Battery module for long-term backup
With 24 inputs/outputs on board
Expandable with up to 7 expansion modules
6 fast counters (30 kHz)
2 high-frequency pulse outputs (max. 20 kHz)
Battery module for long-term backup
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | S7-200 |
Number of Inputs | 14 |
Output Type | Digital, Relay |
For Use With | SIMATIC S7-200 Series |
Input Type | Digital |
Number of Digital Inputs | 14 |
Voltage Category | 120 V ac, 230 V ac |
Number of Outputs | 10 |
Number of Digital Outputs | 10 |
Minimum Operating Temperature | 0°C |
Battery Backup | Yes |
Dimensions | 80 x 120.5 x 62 mm |
Communication Port Type | RS485 |
Program Capacity | 12 kB |
Depth | 62mm |
Length | 80mm |
Width | 120.5mm |
Mounting Type | Rack Mount |
Programming Language Used | AWL, FUP, Ladder Logic |
Programming Interface | Computer, SIMATIC PG/PC |
Memory | 12 (Program Memory) kB, 8 (Data Memory) kB |
Output Current | 2 A |
Maximum Operating Temperature | +45°C |
Number of Communication Ports | 1 |