LEM LTSR Series Current Transformer, 80A Input, 80:1, 3.2mm Bore, 5 V
- RS Stock No.:
- 499-5378
- Mfr. Part No.:
- LTSR 25-NP
- Brand:
- LEM
Bulk discount available
Subtotal (1 unit)*
Kr. 174,38
(exc. VAT)
Kr. 217,98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 174,38 |
| 5 - 11 | Kr. 169,05 |
| 12 + | Kr. 163,61 |
*price indicative
- RS Stock No.:
- 499-5378
- Mfr. Part No.:
- LTSR 25-NP
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 80:1 | |
| Bore Size | 3.2mm | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | 5 V | |
| Input Current | 80A | |
| Overall Height | 24mm | |
| Overall Width | 22.2mm | |
| Overall Depth | 10mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Series | LTSR | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 80:1 | ||
Bore Size 3.2mm | ||
Sensor Technology Closed Loop | ||
Supply Voltage 5 V | ||
Input Current 80A | ||
Overall Height 24mm | ||
Overall Width 22.2mm | ||
Overall Depth 10mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Series LTSR | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CH