- RS Stock No.:
- 518-6856
- Mfr. Part No.:
- 3LD2203-0TK53
- Brand:
- Siemens
14 In stock for same day dispatch
286 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 546,70
(exc. VAT)
Kr. 683,38
(inc. VAT)
Units | Per unit |
1 + | Kr. 546,70 |
- RS Stock No.:
- 518-6856
- Mfr. Part No.:
- 3LD2203-0TK53
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Non-Fused Isolator Switch, 32A, 11.5kW - SENTRON Series - 3LD2203-0TK53
This non-fused isolator switch from Siemens safely powers down a circuit when you want to perform maintenance or repairs. It uses a rotary lever instead of a fuse to cut power to selected parts of your circuit, so you can reset it easily without needing to replace any components. The red handle on the yellow base is bright and easy to spot in emergency situations. This item has an IP65 (ingress protection) rating, indicating it's reliably dust-tight and protected from low-pressure water jets. You'll find switches like this commonly used on industrial circuit boards and at power plants.
Two options for installation – either screw or DIN rail mounting – to suit your equipment and space
Accepts three padlocks to prevent unauthorised use
Operational in temperatures between -25°C and +55°C, making it suitable for indoor and outdoor applications
Accepts three padlocks to prevent unauthorised use
Operational in temperatures between -25°C and +55°C, making it suitable for indoor and outdoor applications
What's the difference between an isolator switch and a circuit breaker?
An isolator switch lets you manually shut off electricity for safety or maintenance purposes. A circuit breaker automatically cuts off power when there's a fault, like an overload or short circuit, in the system.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 32A |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Power Rating | 11.5kW |
Voltage Rating | 690V ac |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Handle Colour | Red |
Series | 3LD2203 |
Normal State Configuration | 3NC |
Range | SENTRON |
Length | 67mm |
Width | 67mm |
Depth | 50mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
- RS Stock No.:
- 518-6856
- Mfr. Part No.:
- 3LD2203-0TK53
- Brand:
- Siemens