- RS Stock No.:
- 612-8996
- Mfr. Part No.:
- 3RF2230-1AC45
- Brand:
- Siemens
3 In stock for same day dispatch
2 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 2 266,00
(exc. VAT)
Kr. 2 832,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 266,00 |
- RS Stock No.:
- 612-8996
- Mfr. Part No.:
- 3RF2230-1AC45
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3RF22 - Semiconductor Relays
3-phase switching
Zero-cross switching
Screw terminal
Plug-in control terminal
LED display
Compact design, 45mm overall width
Zero-cross switching
Screw terminal
Plug-in control terminal
LED display
Compact design, 45mm overall width
Approvals
CE
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 30 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 600 V |
Minimum Load Voltage | 48 V |
Minimum Control Voltage | 4 V dc |
Maximum Control Voltage | 30 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 4 → 30 V dc |
Minimum Load Current | 0.5 A |
Contact Configuration | 3P-NO |
Terminal Type | Screw |
Output Device | Thyristor |
Maximum Turn On Time | 1/2 cycle + 1 ms |
Load Voltage Range | 48 → 600V |
Dimensions | 45 x 47.5 x 95mm |
Height | 95mm |
Off State Leakage Current | 10 mA |
Depth | 47.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Length | 45mm |
Operating Temperature Range | -25 → +60°C |