- RS Stock No.:
- 612-9028
- Mfr. Part No.:
- 3RF2420-1AC45
- Brand:
- Siemens
3 In stock for same day dispatch
23 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 2 970,00
(exc. VAT)
Kr. 3 712,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 970,00 |
- RS Stock No.:
- 612-9028
- Mfr. Part No.:
- 3RF2420-1AC45
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Solid State Relay, 3 Poles, 48 to 600V AC Operating Voltage Range - 3RF2420-1AC45
Control the flow of current to your devices using this solid state relay from Siemens. As it features zero-cross switching, it helps to reduce noise by turning on when the load current is near 0V. You can snap this unit onto a DIN rail and screw it firmly in place, so installation is quick without the need for specialised tools. Screw terminals help to ensure secure and vibration-proof electrical connections. The relay has built-in short circuit protection to minimise the risk of electrical damage caused by faults. You'll find an SSR like this one used in heating and lighting applications.
Features & Benefits
Wide operating voltage range between 48 and 600V AC for wide compatibility
IP20 rating means it's finger-safe and protected against objects larger than 12mm
Broad operating temperature range between -25°C and +60°C for use in demanding environments
IP20 rating means it's finger-safe and protected against objects larger than 12mm
Broad operating temperature range between -25°C and +60°C for use in demanding environments
What's the advantage of a solid-state relay?
Unlike electromechanical relays, SSRs have no moving parts. This means there's a very low risk of wear, which prolongs the life of the unit. SSRs also switch on and off much faster than electromechanical relays, so they're a good choice for use in applications where you need sensitive switching.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 20 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 600 V |
Minimum Load Voltage | 48 V |
Maximum Control Voltage | 30 V dc |
Minimum Control Voltage | 4 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 4 → 30 V dc |
Minimum Load Current | 0.5 A |
Number of Poles | 3 |
Terminal Type | Screw |
Contact Configuration | 3P-NO |
Output Device | Thyristor |
Maximum Turn On Time | 1/2 cycle + 1 ms |
Load Voltage Range | 48 → 600V |
Dimensions | 90 x 112.5 x 100mm |
Length | 90mm |
Depth | 112.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Height | 100mm |
Operating Temperature Range | -25 → +60°C |
Standards Met | CE, CSA, UL |
Off State Leakage Current | 10 mA |