Siemens SIMATIC S7-1200 Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 2.5A
- RS Stock No.:
- 668-0554
- Mfr. Part No.:
- 6EP1332-1SH71
- Brand:
- Siemens
29 In stock for same day dispatch
51 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 012,00
(exc. VAT)
Kr. 1 265,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 012,00 |
- RS Stock No.:
- 668-0554
- Mfr. Part No.:
- 6EP1332-1SH71
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Siemens Switch-Mode DIN Rail Power Supply, 24V DC OUtput, 60W Power Rating - SIMATIC S7-1200 Series - 6EP1332-1SH71
Use this power supply unit from Siemens for effective energy distribution for DIN-rail-mounted components in hazardous areas. It has a robust thermoplastic housing for resistance to impact and wear. This material also provides effective insulation to protect you from electric shock. The unit works by converting unstabilised input voltage to levels that connected devices can use. A wide input voltage range of 85 to 132V AC (alternating current) means it will continue functioning optimally even when fluctuations occur. Compact dimensions of 100 (height) x 70 (width) x 75mm (depth) make it a good choice for areas with limited space. You'll commonly find devices like this used in chemical and gas processing plants.
• Integrated circuit breaker for overload and short-circuit protection
• Parallel connection of two load current supplies for improved performance
• Screw-type termination for simple and secure installation
• IP20 (ingress protection) rating for protection against dust and objects larger than 12mm in size
• Parallel connection of two load current supplies for improved performance
• Screw-type termination for simple and secure installation
• IP20 (ingress protection) rating for protection against dust and objects larger than 12mm in size
Can I use this unit in extreme temperatures?
This unit has a wide operating temperature range of 0°C to +60°C, so it's suitable for use in demanding environments.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 100mm |
Width | 70mm |
Depth | 75mm |
Series | SIMATIC S7-1200 |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 150 mV Pk-Pk |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |
MTBF | 1492537h |
Load Regulation | 0.2% |
Efficiency | 83% |