Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital, Relay Output, 8 (6
- RS Stock No.:
- 668-3042
- Mfr. Part No.:
- 6ES7211-1BD30-0XB0
- Brand:
- Siemens
Discontinued product
Alternative
Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 6 (Digital Input, 2 Analogue
Kr. 1 240,00
Each
RS Stock No.: 768-5623
- RS Stock No.:
- 668-3042
- Mfr. Part No.:
- 6ES7211-1BD30-0XB0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
Product Details
S7-1200 - CPU 1211C
The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.
SIMATIC S7-1200 CPU 1211C Series
Control for clever compact solution
With 10 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules
Expandable with:
1 signal board (SB) or 1 communication board (CB)
Max. 3 communication modules (CM)
Max. 3 communication modules (CM)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC S7-1200 |
Number of Inputs | 8 (6 Digital, 2 Analogue) |
Output Type | Analogue, Digital, Relay |
For Use With | SIMATIC S7-1200 Series |
Input Type | Analogue, Digital |
Number of Outputs | 4 Digital |
Voltage Category | 120 V ac, 230 V ac |
Network Type | Ethernet |
Maximum Operating Temperature | +45°C |
Memory | 1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB |
Programming Interface | HMI SIMATIC Controllers |
Minimum Operating Temperature | 0°C |
Output Current | 2 A |
Number of Communication Ports | 1 |
Programming Language Used | FBD, Ladder Logic |
Mounting Type | DIN Rail |
Width | 90mm |
Length | 100mm |
Depth | 75mm |
Communication Port Type | Ethernet |
Dimensions | 100 x 90 x 75 mm |
- RS Stock No.:
- 668-3042
- Mfr. Part No.:
- 6ES7211-1BD30-0XB0
- Brand:
- Siemens