Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital Output, 10 (8 Digital, 2
- RS Stock No.:
- 668-3052
- Mfr. Part No.:
- 6ES7212-1AD30-0XB0
- Brand:
- Siemens
Discontinued product
Alternative
Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Pulse Output, 10 (8 Digital, 2
Kr. 1 660,00
Each
RS Stock No.: 769-2331
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 668-3052
- Mfr. Part No.:
- 6ES7212-1AD30-0XB0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
Product Details
S7-1200 - CPU 1212C
The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.
SIMATIC S7-1200 CPU 1212C Series
Control for sovereign compact solution
With 14 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules
Expandable with:
1 signal board (SB) or 1 communication board (CB)
2 signal modules (SM)
Max. 3 communication modules (CM)
2 signal modules (SM)
Max. 3 communication modules (CM)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC S7-1200 |
Number of Inputs | 10 (8 Digital, 2 Analogue) |
Output Type | Digital |
For Use With | SIMATIC S7-1200 Series |
Input Type | Analogue, Digital |
Voltage Category | 20.4 → 28.8 V dc |
Number of Outputs | 6 (Digital) |
Network Type | Ethernet |
Communication Port Type | Ethernet |
Dimensions | 100 x 90 x 75 mm |
Maximum Operating Temperature | +45°C |
Programming Interface | HMI SIMATIC Controllers |
Minimum Operating Temperature | 0°C |
Depth | 75mm |
Memory | 1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB |
Output Current | 500 mA |
Number of Communication Ports | 1 |
Programming Language Used | FBD, Ladder Logic |
Mounting Type | DIN Rail |
Width | 90mm |
Length | 100mm |
- RS Stock No.:
- 668-3052
- Mfr. Part No.:
- 6ES7212-1AD30-0XB0
- Brand:
- Siemens