Siemens 3RB Solid State Overload Relay 1NO + 1NC, 10 → 40 A F.L.C, 40 A Contact Rating, 18.5 kW, 3P, SIRIUS
- RS Stock No.:
- 706-0804
- Mfr. Part No.:
- 3RB3026-1VB0
- Brand:
- Siemens
7 In stock for same day dispatch
Added
Price Each
Kr. 2 024,00
(exc. VAT)
Kr. 2 530,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 024,00 |
- RS Stock No.:
- 706-0804
- Mfr. Part No.:
- 3RB3026-1VB0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Solid State Overload Relay - 3RB range
3RB30 and 3RB31 solid-state overload relays up to 80 A with internal power supply have been designed for current-sensitive protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure
Switch position indicator and test function
Trip class setting/internal ground-fault detection
Selector switch for manual/automatic reset
Class 10 and Class 20
Direct mounting
PTB 09 ATEX 3001 Ex II (2) GD
Trip class setting/internal ground-fault detection
Selector switch for manual/automatic reset
Class 10 and Class 20
Direct mounting
PTB 09 ATEX 3001 Ex II (2) GD
Approvals
CE, UL, CSA
Electronic Overload Relays
The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 10 → 40 A |
Contact Current Rating | 40 A |
Range | SIRIUS Innovation |
Pole Configuration | 3P |
Series | 3RB |
Mounting Style | Direct Contactor |
Power Rating | 18.5 kW |
Normal State Configuration | 1NO + 1NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 45mm |
Length | 69.7mm |
Depth | 83.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
Contact Voltage Rating | 690 V ac |