- RS Stock No.:
- 706-0923
- Mfr. Part No.:
- 3RH2911-1HA22
- Brand:
- Siemens
378 In stock for same day dispatch
Added
Price Each
Kr. 222,20
(exc. VAT)
Kr. 277,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 222,20 |
- RS Stock No.:
- 706-0923
- Mfr. Part No.:
- 3RH2911-1HA22
- Brand:
- Siemens
Technical Reference
- Switching Devices for Load Feeders
- 3RH2911-1HA22 Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Environmental Product Declaration
- Environmental Product Declaration - Overview
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens SIRIUS Innovation Auxiliary Contact, 6A DC/10A AC, 250V DC/690V AC - 3RH2Series - 3RH2911-1HA22
Install this high-performance auxiliary contact from Siemens' SIRIUS Innovation range with your main contactors to increase the amount of electricity that can flow through your system. It's a front-mount electromechanical device with four contacts – two normally closed (NC) and two normally open (NO) – used in conjunction with primary switching equipment such as contactors, circuit breakers, switches and relays. The unit changes states along with your main switches to transmit power signals to logic controllers. This, in turn, activates or deactivates the selected functions of linked devices. You can use this unit with applications such as relay logic circuits, solid-state electronics and electric motors.
• Wide operating temperature range of -25°C to +60°C for use in harsh industrial settings
• Snap-on mounting style enables quick and effortless installation
• Screw terminal ensures the secure termination of contacts for reliable and uninterrupted conductivity
• IP20 (ingress protection) rating means the unit is touch-proof to promote electrical safety
• Snap-on mounting style enables quick and effortless installation
• Screw terminal ensures the secure termination of contacts for reliable and uninterrupted conductivity
• IP20 (ingress protection) rating means the unit is touch-proof to promote electrical safety
What's the difference between main and auxiliary contacts?
Main contacts carry high voltage and high current. An auxiliary contact handles low voltage and low current, as it's an add-on device meant to boost the power capabilities of the main contact.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Normal State Configuration | 2NC + 2NO |
Mounting Style | Snap-On |
Range | Sirius Innovation |
Series | 3RH2 |
Contact Current Rating | 6 A dc, 10 A ac |
Terminal Type | Screw |
Pole and Throw Configuration | 4PST |
Contact Voltage Rating | 250 V ac, 690 V ac |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
- RS Stock No.:
- 706-0923
- Mfr. Part No.:
- 3RH2911-1HA22
- Brand:
- Siemens
- Switching Devices for Load Feeders
- 3RH2911-1HA22 Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Environmental Product Declaration
- Environmental Product Declaration - Overview