- RS Stock No.:
- 706-1071
- Mfr. Part No.:
- 3RT2015-1BB42
- Brand:
- Siemens
160 In stock for same day dispatch
Added
Price Each
Kr. 545,60
(exc. VAT)
Kr. 682,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 545,60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1071
- Mfr. Part No.:
- 3RT2015-1BB42
- Brand:
- Siemens
Technical Reference
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Siemens EcoTech label
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens 3-Pole Contactor, 7A, 24V DC Coil Voltage - 3RT2 Series - 3RT2015-1BB42
Choose this three-pole contactor from Siemens' SIRIUS Innovation range for switching loads such as motors or lighting at currents of up to 7A. The 3NO (normally open) configuration means it switches the circuit when the input is energised. The unit is built to stand up to weather extremes and strong vibration, and its compact design helps save space in your cabinet. You can use this device with the new IE3/IE4 generation of motors, and it fits together easily with other parts in the range, so you can build bespoke systems.
• Operating temperature range of -25°C to +60°C for use in challenging conditions
• Screw terminals help you quickly make secure connections
• Power rating of 3kW means you can use it to switch a wide range of appliances
• 24V DC voltage rating offers safe operation, efficiency and resistance to control circuit drop
• Screw terminals help you quickly make secure connections
• Power rating of 3kW means you can use it to switch a wide range of appliances
• 24V DC voltage rating offers safe operation, efficiency and resistance to control circuit drop
What's a contactor?
A contactor is an electrical device used to switch a circuit on or off. It contains a coil that generates an electromagnetic field when energised, moving an armature to switch the load.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 400 V ac |
Contact Current Rating | 7 A |
Power Rating | 3 kW |
Series | 3RT2 |
Range | SIRIUS |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 57.5mm |
Width | 45mm |
Depth | 73mm |
Better World Product | Yes |
Better World Claim | Low carbon manufacture |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 706-1071
- Mfr. Part No.:
- 3RT2015-1BB42
- Brand:
- Siemens
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Siemens EcoTech label