- RS Stock No.:
- 706-1172
- Mfr. Part No.:
- 3RT2017-1AP02
- Brand:
- Siemens
3 In stock for same day dispatch
Added
Price Each
Kr. 616,00
(exc. VAT)
Kr. 770,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 616,00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1172
- Mfr. Part No.:
- 3RT2017-1AP02
- Brand:
- Siemens
Technical Reference
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Datasheet 3RT2017-1AP02
- 3RT2017-1AP02 Datenblatt
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Siemens EcoTech label
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Contactor, DIN Rail Mounting, 8 to 33ms Closing Delay - SIRIUS Innovation Series - 3RT2017-1AP02
Need a reliable signal delivery solution for your electric circuit? Trust this contactor from Siemens to be your messenger. It has an electromagnetic coil that opens or closes the internal contact when current is received. With a short opening delay of 4 to 15ms and a closing delay of 8 to 33ms, it changes the contact states in a jiffy for a quick power switch. An integrated circuit lets you step up its switching capacity by adding an auxiliary contact to it. Use this device to turn equipment such as furnace heating or lighting controls on and off.
Features & Benefits
• Current rating of 12A to withstand high-power electrical systems
• IP20 rating indicates it has a finger-safe design to prevent electrical hazards
• Mechanical service life of 30,000,000 cycles for long-lasting operation
• IP20 rating indicates it has a finger-safe design to prevent electrical hazards
• Mechanical service life of 30,000,000 cycles for long-lasting operation
How do I mount this contactor?
You can install this unit by simply screwing or snapping it onto a DIN rail.
Does this contactor resist shock?
Yes, it resists shock between 5.9 and 9.8g, so it holds its own in demanding settings.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 400 V ac |
Contact Current Rating | 12 A |
Range | SIRIUS |
Series | 3RT2 |
Power Rating | 5.5 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 57.5mm |
Width | 45mm |
Depth | 73mm |
Better World Product | Yes |
Better World Claim | Low carbon manufacture |
Maximum Operating Temperature | +60°C |
Mounting Style | DIN Rail |
Pole and Throw Configuration | 3P |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 706-1172
- Mfr. Part No.:
- 3RT2017-1AP02
- Brand:
- Siemens
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Datasheet 3RT2017-1AP02
- 3RT2017-1AP02 Datenblatt
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Siemens EcoTech label