- RS Stock No.:
- 706-1324
- Mfr. Part No.:
- 3RT2025-1AP00
- Brand:
- Siemens
83 In stock for same day dispatch
Added
Price Each
Kr. 861,30
(exc. VAT)
Kr. 1 076,62
(inc. VAT)
Units | Per unit |
1 + | Kr. 861,30 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1324
- Mfr. Part No.:
- 3RT2025-1AP00
- Brand:
- Siemens
Technical Reference
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Datasheet 3RT2025-1AP00
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Siemens EcoTech label
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens 3-Pole Contactor, 7.5kW, 16A - SIRIUS Innovation Series - 3RT2025-1AP00
Use this 3-pole contactor from Siemens to control high power loads in industrial environments. The electromechanical device can either stand alone or be used with a relay as a motor starter. It has three normally open (NO) contacts that switch the connected equipment on or off when needed. Integrated fuses are on hand to cut off power when a fault occurs to enhance electrical safety. Compact dimensions of 85 (H), 45 (W) and 97mm (D) make it a space-efficient component ideal for small setups. Thanks to a power rating of 7.5kW, it's suitable for use in heavy-duty industrial control applications.
• Wide operating temperature range of -25°C to +60°C for use in demanding environments
• Reliably long mechanical service life of 30,000,000 operations
• IP20 (ingress protection) rating means it can withstand dust and objects larger than 12mm in size
• Can be rotated +/-180° on a vertical mounting surface for optimal flexibility
• Reliably long mechanical service life of 30,000,000 operations
• IP20 (ingress protection) rating means it can withstand dust and objects larger than 12mm in size
• Can be rotated +/-180° on a vertical mounting surface for optimal flexibility
What's an auxiliary contact on a 3-pole contactor?
An auxiliary contact is a mechanically operated contact that's linked to the main contacts and is activated at the same time as the other three poles. It's also known as the supplementary or control contact.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 400 V ac |
Contact Current Rating | 17 A |
Series | 3RT2 |
Range | SIRIUS |
Power Rating | 7.5 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 2 |
Auxiliary Contact Configuration | 1NO + 1NC |
Terminal Type | Screw |
Length | 85mm |
Width | 45mm |
Depth | 97mm |
Better World Claim | Low carbon manufacture |
Better World Product | Yes |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 706-1324
- Mfr. Part No.:
- 3RT2025-1AP00
- Brand:
- Siemens
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Datasheet 3RT2025-1AP00
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Siemens EcoTech label